onsemi SZNZ9F2V4ST5G Automotive Zener Voltage Regulators
onsemi SZNZ9F2V4ST5G Automotive Zener Voltage Regulators provide voltage regulation protection and are ideal for situations where space is at a premium. The surface mount SOD-923 packaged SZNZ9F2V4ST5G regulators are well-suited for applications such as cellular phones, hand-held portables, and high-density PC boards.Features
- Standard -2.4V to 18V zener breakdown voltage range
- Small 0.039″ x 0.024″ (1.00mm x 0.60mm) body outline dimensions
- Low 0.016″ (0.40mm) body height
- Tight tolerance
- Mountable in any position
- ESD rating of Class 3 (>16kV) per Human Body Model (HBM)
- AEC-Q101-qualified and PPAP-capable
- Moisture Sensitivity Level (MSL) 1
- Lead-free
Applications
- Automotive
- Other applications requiring unique site and control change requirements
- Cellular phones and hand-held portables
- High-density PC boards
Specifications
- -2.4V to 18V breakdown voltage range
- 250mW steady state power rating
- 500°C/W junction-to-ambient thermal resistance
- -65°C to +150°C junction temperature range
- SOD-923, case 514AB
- UL 94V-0 void-free, transfer-molded, thermosetting plastic epoxy case
- 100% matte Sn (tin) lead finish
Publicado: 2023-12-15
| Actualizado: 2025-08-29