OTTO T4 Series 4-Way Mini Trims
OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.Features
- Commercial- and military-grade models
- Variety of button styles
- Standard and low-level switching
- IP64 or IP68S per MIL-PRF-8805 design 3
- Press fit or threaded case styles
- MIL-qualified options per M9419/2
Applications
- Industrial
- Defense
- Aerospace
- Commercial aviation
Specifications
- Materials:
- Aluminum alloy or thermoplastic case
- Thermoplastic button
- Silver over brass, brass with gold over silver for low-level terminals
- Electrical life up to 100,000 cycles 1A inductive @28VDC
- -55°C to 85°C operating temperature range
- 16oz ± 6oz actuating force
Dimensions
Part Number Code
View Results ( 163 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Clasificación IP |
|---|---|---|---|
| T4-TME4332 | ![]() |
2 A | IP68S |
| T4-CG1112 | ![]() |
10 mA | IP64 |
| T4-0032 | ![]() |
IP68S | |
| T4-CH2112 | ![]() |
10 mA | IP64 |
| T4-CJ1112 | ![]() |
10 mA | IP64 |
| T4-CP111N | ![]() |
10 mA | IP64 |
| T4-TCD3312 | ![]() |
2 A | IP68S |
| T4-CH2222 | ![]() |
10 mA | IP68S |
| T4-CJ1222 | ![]() |
10 mA | IP68S |
| T4-CJ2118 | ![]() |
10 mA | IP64 |
Publicado: 2025-05-14
| Actualizado: 2025-06-06