Panasonic Industrial Devices PhotoMOS HS WSSOP Semiconductor Relay

Panasonic Industrial Devices PhotoMOS® HS WSSOP Semiconductor Relay offers high-temperature performance, excellent high-frequency characteristics, and a miniature package. This relay features a 40V load voltage, 0.35A load current, and a -40°C to +125°C operating temperature range. Additional features include low current consumption, fast switching speeds, low output capacitance, and low on-resistance. Panasonic PhotoMOS HS WSSOP Relay is suitable for IC testers, board testers, probe cards, and other measuring equipment.

Features

  • Miniature WSSOP package
  • High sensitivity (low current consumption)
  • High-speed orientation
  • High-temperature performance
  • Excellent high-temperature passing characteristics
  • Low output capacitance
  • Low on-resistance

Applications

  • IC testers
  • Board testers
  • Probe cards
  • Measuring equipment

Specifications

  • 1.45mm x 2.2mm x 1.75mm dimensions
  • 16pF typical output capacitance
  • 10nA leakage current
  • 0.75Ω typical on-resistance
  • 40V load voltage
  • 0.35A load current
  • -40°C to +125°C operating temperature range
Publicado: 2024-10-01 | Actualizado: 2024-12-17