Panasonic Industrial Devices SFS Slim Type Safety Relays

Panasonic SFS Slim Type Safety Relays have a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.

Features

  • Broad coil voltage range
  • Slim profile for space-constraint applications
  • 4- and 6-pole types
  • <8ms response time
  • Forcibly guided contact structure
  • PCB and DIN rail socket accessories

Applications

  • Factory safety equipment
  • Medical equipment
  • Elevators/elevator door
  • Emergency stop switches
  • Safety valves
  • PLC scanners
  • Saws/drills

Specifications

  • 18VDC and 21VDC coil voltage range
  • 7.5mA to 41.7mA rated operating current range
  • 360mW to 500mW rated operating power range
  • Spade and ring tongue terminals compatible
  • 13mm slim profile width
  • 40mm x 13mm x 24mm (4-pole slim relay)
  • 50mm x 13mm x 24mm (6-pole slim relay)
  • RoHS compliant
  • TUV compliant

Dimensions (mm)

Chart - Panasonic Industrial Devices SFS Slim Type Safety Relays
Publicado: 2024-04-17 | Actualizado: 2024-05-06