Panasonic Batteries Industrial Alkaline Batteries
Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.Panasonic Industrial Alkaline Batteries are available in bulk and contractor packs for commercial use. The Contractor Pack features a safety locking tab to prevent accidental spillage and damage to the batteries.
Features
- EU Compliant Dustbin Symbol
- English and French text
- Clearly marked expiration dates
- High current
- Large capacity
- Stable voltage and current
- Excellent storage life
- Excellent resistance to leakage
- Contains less than 0.0005 mercury by weight
Applications
- Cameras
- Electric shavers
- Electronic calculators
- Electronic door locks
- Fire detectors
- High-power flashlights
- Toys
- Other cordless products
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Estilo de terminación | Tamaño de la batería | Recargable/No recargable |
|---|---|---|---|---|
| LR20XWA/B12 | ![]() |
Pressure Contact | D | Non-Rechargeable |
| LR6XWA/BXU | ![]() |
Button Top (Extending) | AA | Non-Rechargeable |
| LR03XWA/B | ![]() |
Button Top (Extending) | AAA | Non-Rechargeable |
| 6LF22XWA/B | ![]() |
Snap In | 9V | Non-Rechargeable |
| 6LF22XWA/B12 | ![]() |
Snap In | 9V | Non-Rechargeable |
| LR03XWA/B2 | ![]() |
Pressure Contact | AAA | Non-Rechargeable |
| LR6XWA/B2 | ![]() |
Pressure Contact | AA | Non-Rechargeable |
| LR03XWA/B24 | ![]() |
Pressure Contact | AAA | Non-Rechargeable |
| LR6XWA/B24 | ![]() |
Pressure Contact | AA | Non-Rechargeable |
| LR14XWA/B12 | ![]() |
Pressure Contact | C | Non-Rechargeable |
Publicado: 2011-11-18
| Actualizado: 2025-04-23