Panasonic Electronic Components EEH-ZL Aluminum Organic Electrolytic Capacitors
Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors feature large capacitance with five case sizes from ø5x5.8mm to ∅10x10.2mm and high ripple current. These capacitors are smaller than the ZC series with the same capacitance. The EEH-ZL capacitors boast a larger capacitance of up to 170% and a higher ripple current of up to 90% higher than the previous series. These EEH-ZL capacitors offer vibration-proof variants for parts with a 6mm diameter or greater and can withstand shocks of as much as 30G. The EEH-ZL capacitors feature high-temperature lead-free reflow and are AEC-Q200 qualified and RoHS compliant. These EEH-ZL capacitors are used in industrial equipment, communication infrastructure, and power supply.Features
- Large capacitance with 5 case sizes from 5mm x 5.8mm to 10mm x 10.2mm, up to 170%
- Up to 90% higher ripple current
- Endurance rating is a double specification of 125°C/135°C at 4,000 hours
- High-temperature lead-free reflow
- Up to 40% low ESR
- AEC-Q200 and RoHS-compliant
Specifications
- -55°C to 135°C temperature range
- 1.5A ripple current
- 150uF capacitance
- 25VDC voltage rating DC
- 38mΩ ESR
Applications
- Automotive:
- Water pump
- Oil pump
- Cooling fan
- Communication infrastructure:
- DC/DC converters
- AC/DC converters in base stations, servers, and routers
- Switches
- Industrial equipment/power supply:
- Inverter power supply:
- Robotic
- Cooling fan
- Solar power
- Inverter power supply:
- High-current DC/DC converters
- ADAS
Dimension Diagram
Publicado: 2024-04-02
| Actualizado: 2024-07-08