Phoenix Contact IFMC Series Inverted PCB Connectors
Phoenix Contact IFMC Series Inverted PCB Connectors offer three versions that require no tools. Self-locking side flanges provide safe latching or a push-in connection with an integrated spring lever that provides a fast connection. For stranded and solid conductors up to 1.5mm2, the Phoenix Contact IFMC Series are free-hanging connections, wire-to-board, in combination with the base strips in series IMC (V) 1,5. The extremely compact design boasts a height of just 7.8mm.Features
- The versions with snap-in lug fit the inverted IFMC connectors with self-locking flange
- In combination with MC (V) 1,5 headers for the board-to-board connection
- Plug-in direction parallel or vertical to the PCB
- Suitable for the SMT soldering process and THR mounting
- Touch-proof voltage output
View Results ( 72 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 1830883 | ![]() |
Bloques de terminales conectables IMCV 1,5/ 4-G-3 5 RN P20 THR |
| 1844170 | ![]() |
Bloques de terminales conectables IFMC 1,5/9-ST-3,5-RN |
| 1830799 | ![]() |
Bloques de terminales conectables IMCV 1,5/10-G-3 5 P20 THR |
| 1830786 | ![]() |
Bloques de terminales conectables IMCV 1,5/ 9-G-3 5 P20 THR |
| 1830809 | ![]() |
Bloques de terminales conectables IMCV 1,5/11-G-3 5 P20 THR |
| 1830870 | ![]() |
Bloques de terminales conectables IMCV 1,5/ 3-G-3 5 RN P20 THR |
| 1844219 | ![]() |
Bloques de terminales conectables IFMC1,5/ 2-ST-3,5-RF |
| 1830582 | ![]() |
Bloques de terminales conectables IMC1,5/4-G-3,5RN P20 THR |
| 1830634 | ![]() |
Bloques de terminales conectables IMC1,5/9-G-3,5RN P20 THR |
| 1830867 | ![]() |
Bloques de terminales conectables IMCV 1,5/ 2-G-3 5 RN P20 THR |
Publicado: 2014-10-28
| Actualizado: 2022-03-11