Phoenix Contact Axioline E I/O Link I/O Boxes

Phoenix Contact Axioline E I/O Link I/O Boxes can be connected to an IO-Link master via an IO-Link B port. These devices are IP65/IP67/IP69 rated degree of protection and are available in a 30mm overall width. The Axioline I/O Link I/O boxes feature single-channel diagnostics, long service life, and high system availability due to the robust design. These devices connect to an IO-Link master with an M12 connector (A-coded, 4-position) for quick installation with M12 push-pull fast-connection technology. The Axioline I/O Link I/O boxes are designed for control-cabinet-free automation and harsh industrial environments and are ideal for digital signal processing.

Features

  • Connection to an IO-Link master with M12 connector (A-coded, 4-positions)
  • Type A port
  • IO-Link specification V1.1.3
  • Connection of up to 8 inputs or 8 inputs/outputs with M12 connectors (A-coded, 5-positions)
  • Connection of sensors and actuators in the immediate vicinity of the process in confined spaces
  • Powerful with minimal cabling effort
  • Quick installation with M12 push-pull fast-connection technology
  • Long service life and high system availability due to the robust design
  • Optimum connectivity for future-proof automation
  • IP65 / IP67 / IP69 degree of protection
  • Single-channel diagnostics
  • 30mm overall width

Dimensions

Mechanical Drawing - Phoenix Contact Axioline E I/O Link I/O Boxes
Publicado: 2025-08-22 | Actualizado: 2026-01-20