Phoenix Contact M12 Push-in Connector

Phoenix Contact M12 Push-in Connector offers excellent connection technology for every application. These push-in connectors feature QUICKON fast connection technology (IDC), saving up to 80% in time savings, simplifying field installation. Phoenix Contact M12 Push-in Connectors for assembly are available in shielded and unshielded versions and can be used for railway applications.

Features

  • For M12 design
  • Simple, tool-free connection with push-in connection terminal block
  • Time savings of up to 80% with QUICKON fast connection technology (IDC)
  • Extremely compact connectors with crimp connection for railway applications
  • SPEEDCON fast locking system
  • Shielded and unshielded versions

Videos

Publicado: 2018-03-27 | Actualizado: 2023-03-13