Pulse Electronics BTPA LTE CAT M1 Internal Antennas

Pulse Electronics BTPA LTE CAT M1 Internal Antennas operate within a 4G LTE All Band frequency from 698MHz to 2700MHz, which is suitable for various navigation applications. The internal antennas feature both Nb-IoT and LTE CAT M1 capabilities with omnidirectional radiation and vertical or linear polarization. The BTPA series provides a PCB radiator, a 1.37mm coaxial cable, and an IPEX-compatible connector. The Pulse Electronics BTPA LTE CAT M1 Internal Antennas are RoHS compliant and ideal for consumer devices and asset tracking.

Features

  • 4G LTE All Band dipole antenna
  • Nb-IoT and LTE CAT M1 capability
  • Omnidirectional radiation
  • PCB radiator with coaxial cable
  • IPEX connector
  • Adhesive tape mounting
  • RoHS compliant

Applications

  • Consumer devices
  • Asset tracking
  • Navigation

Specifications

  • 50Ω impedance
  • Vertical/linear polarization
  • 1W withstanding power rating
  • 698MHz to 2700MHz frequency range
  • -10dB to -5dB return loss range
  • 4.5dBi peak gain
  • 61mm x 20mm x 0.4mm dimensions
  • -20°C to +65°C operating temperature range
  • -30°C to +75°C storage temperature range

Mechanical Drawing (mm)

Mechanical Drawing - Pulse Electronics BTPA LTE CAT M1 Internal Antennas
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
BTPA0061204G0C4A02 BTPA0061204G0C4A02 Hoja de datos Antenas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm
BTPA0061204G0C4A03 BTPA0061204G0C4A03 Hoja de datos Antenas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm
BTPA0061204G0C4A04 BTPA0061204G0C4A04 Hoja de datos Antenas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm
Publicado: 2024-05-30 | Actualizado: 2025-04-22