Pulse Electronics High Current Inductors For VR13.5 / VR14

Pulse Electronics High Current Inductors For VR13.5 / VR14 operate at -40°C to 130°C temperature range @ 25°C. These high current inductors are RoHS compliant, halogen-free, and include level 1 of moisture sensitivity.

PA5189.101HLT Inductor

The PA5189.101HLT inductor features over 20.5Apk current rating, 100nH inductance, 39A heating current, and 4.1mm x 4.1mm maximum footprint.

PA5190.500HLT Inductor

The PA5190.500HLT inductor features over 25Apk current rating, 50nH inductance, 48A heating current, and 5.2mm x 5.05mm maximum footprint.

PA5300.xHLT Inductors

The PA5300.xHLT inductors feature over 66Apk current rating, 120nH to 220nH inductance range, 115A heating current, and 11mm x 10mm maximum footprint.

PG2110.xHLT Inductors

The PG2110.xHLT inductors feature over 75Apk current rating, 100nH to 180nH inductance range, 53A heating current, and 8mm x 5mm maximum footprint.

PA5034.xHLT Inductors

The PA5034.xHLT inductors feature over 30Apk current rating, 330nH to 470nH inductance range, 47A heating current, and 10.0mm x 7.0mm maximum footprint.

Features

  • PA5189.101HLT:
    • Over 20.5Apk current rating
    • 100nH inductance
    • 39A heating current
    • 4.1mm x 4.1mm maximum footprint
  • PA5190.500HLT:
    • Over 25Apk current rating
    • 50nH inductance
    • 48A heating current
    • 5.2mm x 5.05mm maximum footprint
  • PA5300.xHLT:
    • Over 66Apk current rating
    • 120nH to 220nH inductance range
    • 115A heating current
    • 11mm x 10mm maximum footprint
  • PG2110.xHLT:
    • Over 75Apk current rating
    • 100nH to 180nH inductance range
    • 53A heating current
    • 8mm x 5mm maximum footprint
  • PA5034.xHLT:
    • Over 30Apk current rating
    • 330nH to 470nH inductance range
    • 47A heating current
    • 10.0mm x 7.0mm maximum footprint
View Results ( 10 ) Page
N.º de artículo Hoja de datos Inductancia Corriente CC máxima Resistencia CC máxima Corriente de saturación
PG2110.101HLT PG2110.101HLT Hoja de datos 100 nH 53 A 220 uOhms 75 A
PG2110.151HLT PG2110.151HLT Hoja de datos 150 nH 50 A 220 uOhms 50 A
PG2110.121HLT PG2110.121HLT Hoja de datos 120 nH 53 A 220 uOhms 61 A
PG2110.181HLT PG2110.181HLT Hoja de datos 180 nH 41 A 220 uOhms 41 A
PA5034.331HLT PA5034.331HLT Hoja de datos 330 nH 40 A 400 uOhms 40 A
PA5034.471HLT PA5034.471HLT Hoja de datos 470 nH 30 A 400 uOhms 30 A
PA5190.500HLT PA5190.500HLT Hoja de datos 50 nH 48 A 290 uOhms 78 A
PA5189.101HLT PA5189.101HLT Hoja de datos 100 nH 20.5 A 390 uOhms 20.5 A
PA5300.121HLT PA5300.121HLT Hoja de datos 120 nH 115 A 100 uOhms 144 A
PA5300.221HLT PA5300.221HLT Hoja de datos 220 nH 80 A 100 uOhms 80 A
Publicado: 2021-06-21 | Actualizado: 2022-03-11