Pulse Electronics SLIC/Shasta SMT Common Mode Chokes

Pulse Electronics SLIC/Shasta SMT Common Mode Chokes are AEC-Q200 qualified chokes that are IATF 16949 certified. These common mode chokes feature a dielectric strength of 1500Vrms, inductance range of 94µH to 1.8mH, and 2.8Arms to 20Arms current rating. The SLIC/Shasta SMT common mode chokes are RoHS compliant and Moisture Sensitivity Level (MSL) 1 classified. These common mode chokes operate within the -40°C to 125°C temperature range.

Features

  • Wide variety of package sizes available
  • 2.8Arms to 20Arms current rating range
  • 94µH to 1.8mH inductance range
  • 1500Vrms dielectric strength
  • RoHS compliant
  • IATF 16949 certified
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q200

Applications

  • Data communications
  • Computing
  • Industrial
View Results ( 12 ) Page
N.º de artículo Hoja de datos Inductancia Impedancia Resistencia CC máxima Frecuencia autorresonante Temperatura de trabajo mínima Temperatura de trabajo máxima
PM0429NLT PM0429NLT Hoja de datos 810 uH 14 mOhms 1.7 MHz - 40 C + 125 C
PM0469NLT PM0469NLT Hoja de datos 630 uH 10 mOhms 1.8 MHz - 40 C + 125 C
PM0502NLT PM0502NLT Hoja de datos 470 uH 3.6 kOhms 8 mOhms 2.5 MHz
PM1265NLT PM1265NLT Hoja de datos 380 uH 4.1 mOhms 4.6 MHz - 40 C + 125 C
PM2670NLT PM2670NLT Hoja de datos 500 uH 4.25 mOhms 1.4 MHz - 40 C + 125 C
PM2743NLT PM2743NLT Hoja de datos 383 uH 18 mOhms 2.5 MHz - 40 C + 125 C
PM2750NLT PM2750NLT Hoja de datos 400 uH 9.4 mOhms 2.6 MHz - 40 C + 125 C
PM2751NLT PM2751NLT Hoja de datos 486 uH 16 mOhms 2 MHz - 40 C + 125 C
PM2757NLT PM2757NLT Hoja de datos 1.03 mH 9.75 mOhms 1 MHz - 40 C + 125 C
PM2741NLT PM2741NLT Hoja de datos 94 uH 450 Ohms 30 mOhms 15 MHz - 40 C + 125 C
Publicado: 2023-04-11 | Actualizado: 2025-08-15