Qorvo QPF4507 5GHz Wi-Fi® 7 Nonlinear Front End Module
Qorvo QPF4507 5GHz Wi-Fi® 7 High Power Nonlinear Front End Module (FEM) is a highly-integrated FEM designed for Wi-Fi 7 (802.11be) systems. The compact design and built-in matching networks reduce layout complexity and minimize board space, making the FEM ideal for next-generation wireless systems. Engineered for efficiency, the Qorvo QPF4507 delivers superior PA performance across a supply voltage range that reduces power consumption while supporting digital pre-distortion (DPD) for maximum linear output power and industry-leading throughput. This performance is maintained over an exceptionally wide bandwidth, enabling operation across all UNII-1 to UNII 1-3 channels (5.1GHz to 5.9GHz). A multi-mode receive path ensures high data rates and reliable connectivity over extended distances.
For system feedback and monitoring, the module includes an integrated RF coupler and a broad-range, constant-slope voltage logarithmic power detector. The QPF4507 combines a 5GHz power amplifier (PA), single-pole two-throw (SP2T) switch, and a bypassable multi-mode low-noise amplifier (LNA) into a single, space-saving solution.
Features
- Designed for Wi-Fi 7 (802.11be) systems
- Integrates a 5GHz PA, SP2T switch, and a bypassable multi-mode LNA into a single device
- Integrated matching
- Wide bandwidth enabling operation in all channels from UNII 1-3 (5.1GHz to 5.9GHz)
- Multimode RX ensures high throughput is maintained across a covered distance
- Integrated RF coupler with RF output
- Integrated broadrange, constant slope voltage logarithmic power detector
- Corrected DEVM
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Specifications
- +31.5dBm PSAT
- POUT = +22dBm MCS13 EHT160 -43dB dynamic EVM
- POUT = +23.5dBm MCS13 EHT160 -38dB dynamic EVM
- POUT = +22dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +24dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +27dBm MCS0 HT/HE20 spectral mask compliance
- 1.10W DC power at +22dBm
- 1.5dB Tx gain
- 1.5/3dB noise figure
- >25dB 2.4GHz rejection on the Rx path