Qualtek Electronics EC Fans
Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.Features
- Brushless EC motor
- Electronically protected motor
- Two ball-bearing type
- UL 1007 AWG 22, 300mm wire lead connection
- Plastic UL 94V-0 frame material
- Plastic UL 94V-0 impeller material
- IP54 Rated (optional IP55, IP56)
- -20°C to +70°C operating temperature range
- 70,000hr life expectancy at 40°C
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Circulación de aire | Ruido | Velocidad | Régimen de potencia |
|---|---|---|---|---|---|
| FMA1-17251WBHW32 | ![]() |
228 CFM (6.5 m3/min) | 55.4 dBA | 3200 RPM | 22.5 W |
| FMA1-12025WBHT12 | ![]() |
38.9 CFM (1.1 m3/min) | 44.8 dBA | 3000 RPM | 6 W |
| FMA1-08038WBHW12 | ![]() |
41 CFM (1.16 m3/min) | 31 dBA | 4000 RPM | 5.5 W |
| FMA1-09238WBHW12 | ![]() |
67.7 CFM (1.92 m3/min) | 42 dBA | 3500 RPM | 5.5 W |
| FMA1-06025WBHW12 | ![]() |
16.8 CFM (0.48 m3/min) | 35.3 dBA | 4500 RPM | 2.3 W |
| FMA1-08025WBHT12 | ![]() |
41 CFM (1.16 m3/min) | 31 dBA | 3500 RPM | 4.5 W |
| FMA1-12038WBHT12 | ![]() |
138 CFM | 49.9 dBA | 3300 RPM | 9.5 W |
| FMA1-09238WBHT12 | ![]() |
67.7 CFM (1.92 m3/min) | 42 dBA | 3500 RPM | 5.5 W |
| FMA1-12038WBHW12 | ![]() |
124 CFM | 49.3 dBA | 3500 RPM | 9.5 W |
| FMA1-08025WBHW12 | ![]() |
38.9 CFM (1.1 m3/min) | 31 dBA | 3500 RPM | 4.5 W |
Publicado: 2019-06-06
| Actualizado: 2023-10-19