Radiall QCD Cable Connectors

Radiall Quick Connect Disconnect (QCD) cable connectors provide a quick connection system for high-density and multi-connection test environments. These cable connectors extend cable life by offering 5000 matings. Radiall QCD connectors include a QCD plug to SMA jack adapter and a QCD jack to SMA plug adapter. These high-frequency and time-saving solution connectors reduce setup, calibration, and testing time. The operating temperature of these connectors ranges from -65°C to +165°C. Typical applications include test labs, production testing, development board testing, and cable test for switch matrices and test benches.

Features

  • Reliable and simple
  • Guaranteed 5000 mating cycles
  • 50Ω Impedance
  • Up to 26GHz frequency
  • Saves more time in testing and less time in setup and calibration
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Género Lado 1 Género Serie 2 Material del cuerpo Frecuencia máxima
5913-2503-000 5913-2503-000 Hoja de datos Adaptadores RF - En series SMA ST JCK-PLG ADPTR Jack (Female) Plug Stainless Steel 26 GHz
5914-9503-000 5914-9503-000 Hoja de datos Adaptadores RF - En series QCD / QCD STRAIGHT JACK/PLUG FEMALE/MALE PASSIVATED Plug (Male) Jack Stainless Steel 26 GHz
Publicado: 2017-01-25 | Actualizado: 2022-05-05