Riverdi RVT121HVx TFT LCD Display Modules

Riverdi RVT121HVx TFT LCD Display Modules are 12.1’’ TFT displays featuring 1280px x 800px resolution and LVDS interface. These modules have an RGB vertical stripe and come with/without a projected capacitive touch panel. The RVT121HVx TFT LCD modules feature full viewing angle (IPS) and high brightness of 800cd/mand 1000cd/m2. These modules are also available in a mounting frame version with four catches attached to the side. These frames provide strong assembly to the surface by mounting elements like the screw. The RVT121HVx TFT LCD modules feature black decorative cover glass, high brightness, high quality-zero bad pixels, industrial projected capacitive touch screen, and optical bonding. These modules operate at -20°C to 70°C temperature range and 210mA supply current. The RVT121HVx TFT LCD modules are used in medical and automotive applications.

Features

  • Black decorative cover glass
  • Full viewing angle (IPS)
  • High brightness
  • High quality-zero bad pixels
  • Industrial projected capacitive touch screen
  • Optical bonding

Specifications

  • -20°C to 70°C temperature range
  • 210mA supply current
  • 3.3V operating supply voltage
  • 12.1inch diagonal

Applications

  • Medical
  • Automotive
View Results ( 5 ) Page
N.º de artículo Hoja de datos Tipo de interfaz Panel táctil Brillo Tamaño de módulo (An x Al x P) Características
SM-RVT121HVLFWCA0-B SM-RVT121HVLFWCA0-B Hoja de datos LVDS Capacitive Touch Panel 850 cd/m2 299.9 mm x 181.66 mm x 12.68 mm Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding
SM-RVT121HVLNWCA0-B SM-RVT121HVLNWCA0-B Hoja de datos LVDS Capacitive Touch Panel 850 cd/m2 276.56 mm x 179.46 mm x 12.68 mm Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding
SM-RVT121HVLNWC00-B SM-RVT121HVLNWC00-B Hoja de datos LVDS Capacitive Touch Panel 850 cd/m2 312.12 mm x 204.2 mm x 12.68 mm Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels, Industrial Projected Capacitive Touch Screen, Optical Bonding
SM-RVT121HVLFWN00 SM-RVT121HVLFWN00 Hoja de datos LVDS Without Touch Panel 1000 cd/m2 299.9 mm x 182.8 mm x 10.37 mm Black Decorative Cover Glass, Full Viewing Angle (IPS), High Brightness, High Quality-Zero Bad Pixels
SM-RVT121HVLNWN00 SM-RVT121HVLNWN00 Hoja de datos LVDS Without Touch Panel 1000 cd/m2 277.7 mm x 180.6 mm x 10.37 mm Full Viewing Angle, High Brightness, High Quality-Zero Bad Pixels, IPS
Publicado: 2024-04-23 | Actualizado: 2024-05-08