ROHM Semiconductor BD14210G-LA Current Sense Amplifier

ROHM Semiconductor BD14210G-LA Current Sense Amplifier features a wide common-mode voltage range from -0.2V to 26V and ±1% (max) gain accuracy. The matched gain resistor of the amplifier minimizes gain error and realizes low offset voltage. At the typical condition, the input bias current is 1µA (typ), and the gain error need not be adjusted. This BD14210G-LA current sense amplifier operates at a 2.7V to 5.5V supply voltage range and a -40°C to 125°C temperature range. The BD14210G-LA current sense amplifier is ideally used in industrial equipment, telecom equipment, and over-current detection.

Features

  • Long-time support product for industrial applications
  • ±1.0% (max) gain accuracy
  • Low offset voltage
  • Low input bias current

Applications

  • Industrial equipment
  • Telecom equipment
  • Overcurrent detection

Specifications

  • 2.7V to 5.5V supply voltage range
  • 170μA (typical) quiescent current
  • 2.9mm x 2.8mm x 1.25mm dimensions
  • -0.2V to 26V common mode voltage range
  • 20V/V (typical) gain
  • -40°C to +125°C operating temperature range

Videos

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD14210G-LA Current Sense Amplifier
Publicado: 2023-05-17 | Actualizado: 2025-04-18