ROHM Semiconductor BD22xx Current Limit High Side Switch ICs
ROHM Semiconductor BD2226, BD2227 BD2232, BD2233, BD2240, and BD2241 Current Limit High Side Switch ICs are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. Each device is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout, and soft-start. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.Features
- Single low on-resistance N-channel MOSFET
- Soft Start Circuit
- Over Current Detection
- Output Discharge Function (BD2232G, BD2233G, BD2440G, BD2241G only)
- Thermal Shutdown
- Under Voltage Lockout
- Open-Drain Fault Flag Output
- Control Input Logic
- Active-High - BD2226G, BD2232G, BD2240G
- Active-Low - BD2227G, BD2233G, BD2241G
- Power Supply Voltage Range: 2.7V to 5.5V
- Operating Temperature Range: -40°C to 85°C
Applications
- Car Audio
- PLC (Programmable Logic Controller)
- AC Servo
- STB (Set Top Box)
- Blood Pressure Monitor
- DVR/DVS
- Home Theater System
- Motor Control
- Stepper Motor
- Brushed DC
- Brushless DC
Block Diagram
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Corriente de salida | Límite de corriente | Resistencia en modo encendido - Máx. |
|---|---|---|---|---|
| BD2227G-LBTR | ![]() |
500 mA | 200 mOhms | |
| BD2232G-GTR | ![]() |
500 mA | 145 mOhms | |
| BD2240G-GTR | ![]() |
850 mA | 155 mOhms | |
| BD2241G-GTR | ![]() |
850 mA | 155 mOhms | |
| BD2246G-GTR | ![]() |
650 mA | 155 mOhms | |
| BD2227G-TR | ![]() |
500 mA | 200 mOhms | |
| BD2226G-TR | ![]() |
500 mA | 200 mOhms | |
| BD2222G-GTR | ![]() |
1.5 A | 200 mA to 1.7 A | 120 mOhms |
| BD2233G-GTR | ![]() |
500 mA | 145 mOhms |
Publicado: 2015-01-20
| Actualizado: 2022-03-11