ROHM Semiconductor BD4xS5-C Fixed Output LDO Regulators
ROHM Semiconductor BD4xS5-C Fixed Output Low Dropout (LDO) Regulators are engineered for high-reliability applications in automotive and industrial systems. These regulators offer fixed output voltages ranging from 1.8V to 5.0V, with a wide input voltage range up to 45V, making the regulators suitable for use in environments with fluctuating or high-voltage power sources. Designed to meet AEC-Q100 automotive standards, the ROHM Semiconductor BD4xS5-C series is ideal for powering Electronic Control Units (ECUs), Advanced Driver Assistance Systems (ADAS), infotainment systems, and industrial control units. Key features include a low dropout voltage, low quiescent current, and built-in protection functions such as overcurrent protection (OCP), thermal shutdown (TSD), and output discharge. Housed in compact packages, these regulators support space-constrained designs while ensuring stable and efficient power delivery to microcontrollers, sensors, and communication modules.Features
- Qualified for automotive applications, AEC-Q100 Grade 1 qualified
- Wide 3.0V to 42V operating input range
- Low 38μA typical quiescent current
- 500mA output current
- High ±2% output voltage accuracy
- 3.3V or 5.0V typical output voltage
- Enable input (only W: includes enable input)
- Overload Current Protection (OCP)
- Thermal Shutdown Protection (TSD)
- Package options
- TO252-3, 6.5mm × 9.5mm × 2.5mm
- TO252-5, 6.5mm × 9.5mm × 2.5mm
- TO263-3, 10.16mm × 15.10mm × 4.70mm
- TO263-5, 10.16mm × 15.10mm × 4.70mm
- HTSOP-J8, 4.9mm × 6.0mm × 1.0mm
- Wide -40°C to +150°C operating temperature range
- Functional safety supportive automotive products
Applications
- Automotive systems
- ECUs
- ADAS
- Infotainment and navigation systems
- Instrument clusters and dashboard electronics
- Industrial equipment
- Factory automation controllers
- Sensors and actuators
- Communication modules
- Power management for microcontrollers and logic circuits
- Consumer and embedded electronics
- Internet of Things (IoT) devices
- Smart meters
- Wearable electronics
- Battery-powered systems
Typical Application Circuits
Publicado: 2025-05-20
| Actualizado: 2025-06-13