ROHM Semiconductor RBRxx60ANZ Low VF Type Schottky Barrier Diodes
ROHM Semiconductor RBRxx60ANZ Schottky Barrier Diodes are cathode common dual type diodes that come in a TO-220FN package. These diodes are manufactured using silicon epitaxial planar type construction and operate at -55°C to +150°C temperature range. ROHM Semiconductor RBRxx60ANZ barrier diodes offer low VF and high reliability. These Schottky barrier diodes are ideally suited for switching power supplies and general rectification.Features
- High reliability
- Low VF
- Cathode common dual type
- Silicon epitaxial planar type construction
- TO-220FN package
- -55°C to +150°C temperature range
Applications
- General rectification
- Switching power supplies
Diode Structure & Dimensions (in mm)
Publicado: 2020-12-10
| Actualizado: 2024-10-31