Productos MÁS RECIENTES
Nuevo por fabricante
ROHM Semiconductor
Red Single Mode Laser Diodes - ROHM
Volver a ROHM Semiconductor
ROHM Semiconductor Red Single Mode Laser Diodes
Enlarge
View Details
More About ROHM Semiconductor
ROHM Semiconductor Red Single Mode Laser Diodes are available in 650nm and 635nm wavelengths with the industry standard of Φ5.6 metal stem. ROHM Semiconductor diodes provide the optimal storage temperature range of -40°C to +85°C.
Applications
Sensor
Bar-code scanner
Leveling
Ranging
Optical disk pickup
Line marker
Dust (PM2.5, Pollen, Others) Detection Light Source
Leveling and Line Marker Light Source
Ranging Machine Light Source
Equivalent Circuit Diagram
Dimension Diagram
Videos
Additional Resources
Laser Diodes for Dust Detecting, Leveling, Ranging, Barcode Reader, and Any Sensor
Laser Diodes Line Up
Driving Circuit Examples of Laser Diodes
Related Products
ROHM Semiconductor Infrared Laser Diodes
Available in 850nm, 840nm, 820nm, and 780nm wavelengths.
Learn More
acerca de ROHM Semiconductor Infrared Laser Diodes
View Products
relacionado con ROHM Semiconductor Infrared Laser Diodes
Enlarge
View Details
More About ROHM Semiconductor
QUICK LINKS
Applications
Dust (PM2.5, Pollen, Others) Detection Light Source
Leveling and Line Marker Light Source
Ranging Machine Light Source
Equivalent Circuit Diagram
Dimension Diagram
Videos
Additional Resources
Related Products
Back to Top
ROHM Semiconductor
Publicado: 2020-06-15 | Actualizado: 2024-09-26