ROHM Semiconductor Ultra-Low Iq Buck Converter

ROHM Ultra-Low Iq Buck Converter features 180nA quiescent current and supports output current up to 500mA. The Constant On-Time (COT) control with Ultra Low Power (ULP) mode provides superior transient response and extends battery life by providing excellent light load efficiency. The converter features Nano Energy™, good power output, and 100% ON mode for low input voltage. Typical applications include smoke-detector, thermostats, portable devices, wearable devices, energy harvesting, and low-Iq applications without a standby switcher.

Features

  • Nano Energy
  • Nano Pulse Control™
  • Ultra-low current consumption
  • Ultra-high-speed control technology
  • 180nA (typ.) quiescent current
  • up to 90% efficiency at 10μA output current
  • Up to 500mA output current
  • 9 selectable output voltages
  • Power good output
  • 100% ON mode for low input voltage
  • Discharge function on VOUT

Applications

  • Smoke detectors
  • Thermostats
  • Portable devices
  • Wearable devices
  • Low-Iq applications without standby switchers
  • Energy harvesting

Videos

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor Ultra-Low Iq Buck Converter

Block Diagram

Block Diagram - ROHM Semiconductor Ultra-Low Iq Buck Converter
Publicado: 2018-06-07 | Actualizado: 2023-03-06