Same Sky CFM IP68 Rated DC Axial Fans
Same Sky CFM IP68 Rated DC Axial Fans offer a dual ball-bearing system with multiple speed options. These axial fans feature PWM/tachometer signals, polarity protection, and auto-restart protection. The DC axial fans operate from a -10°C to 70°C temperature range and a 12VDC or 24VDC rated voltage. These DC fans offer 10MΩ insulation resistance and 5mA dielectric strength and are RoHS compliant.Features
- IP68 rated
- Dual ball bearing system
- Multiple speed options
- Polarity protection
- Auto-restart protection
- PWM/tachometer wires available
- Dimensions:
- CFM-60BG68: 60mm x 60mm x25mm
- CFM-92BG68: 92mm x 92mm x 25mm
- CFM-80BG68: 80mm x 80mm x 25.4mm
- RoHS compliant
Specifications
- 12VDC or 24VDC rated voltage
- 35% to 85% non-condensing operating humidity range
- 10MΩ minimum insulation resistance
- 5mA maximum dielectric strength
- -10°C to 70°C operating temperature range
Publicado: 2023-12-10
| Actualizado: 2024-09-24