Same Sky Piezoelectric Diaphragms

Same Sky Piezoelectric Diaphragms are ideal for vibration detection and touch feedback applications and offer diameters from 12mm to 35mm. These buzzers feature a compact design with extremely low profiles and a piezo element. The components are available with or without wire leads, both providing easy and reliable design implementation. Same Sky Piezoelectric Diaphragms are externally driven and offer a frequency range from 2.9kHz to 5.4kHz.

Features

  • Piezo element
  • 2.9kHz to 5.4kHz frequency range
  • With or without wire leads for easy and reliable design implementation
  • Externally driven
  • 12mm to 35mm diameter range
  • Extremely low profiles

Applications

  • Vibration detection
  • Touch feedback
Publicado: 2024-06-11 | Actualizado: 2024-11-22