Seeed Studio Wio Tracker 1110 Dev Board for Meshtastic

Seeed Studio Wio Tracker 1110 Dev Board for Meshtastic is designed for building low-power Meshtastic tracker devices. This dev board is based on Nordic nRF52840 BLE and Semtech LR1110 LoRa design. The Wio Tracker 1110 dev board supports over 300 Seeed Grove sensors and making it highly adaptable to various tracking, and sensing requirements. This dev board features an onboard temperature sensor, a humidity sensor, and a three-axis accelerometer to capture diverse environmental and motion data. The Wio Tracker 1110 dev board is ideal for asset tracking, outdoor adventure, and environmental monitoring.

Features

  • Supports Meshtastic
  • Fully open-source platform
  • Supports over 300 Seeed Grove sensors
  • Onboard temperature sensor, humidity sensor, and three-axis accelerometer

Applications

  • Asset tracking
  • Outdoor adventure
  • Environmental monitoring

Specifications

  • Voltage supply:
    • 5V (USB 2.0 Type-C®)
    • 3.7V (battery connector)
  • RFIO, GNSS antenna, LoRa antenna, USB Type-C®, and Grove (ADC, I2C, UART, and Digital x3) interfaces
  • 4MB exterior flash memory
  • LoRa® and positioning:
    • LoRaWAN v1.0.4 protocol
    • 863MHz to 928MHz frequency range
    • Sensitivity:
      • -125dBm @125K/SF7
      • -141dBm @125K/SF12
    • Maximum 20dBm output power
    • GNSS (GPS/BeiDou) and WiFi Sniffer positioning technology
    • 2km to 10km range (depends on antenna/environment)
  • Bluetooth (Nordic nRF52840):
    • 1MB flash
    • 256kB RAM
    • Bluetooth® LE, Bluetooth® mesh, Thread, Zigbee™, 802.15.4, ANT and 2.4GHz proprietary stacks protocols
    • 6dBm maximum output power
  • Onboard sensors - 3-axis accelerometer( not used):
    • ±2g, 4g, 8g, and 16g range
    • 0.5Hz to 625Hz bandwidth range
    • 1000LSB/g (±2g) to 83LSB/g (±16g) sensitivity range
       
       
       
        

Board Overview

Seeed Studio Wio Tracker 1110 Dev Board for Meshtastic
Publicado: 2025-09-19 | Actualizado: 2025-10-16