5x Ground Spring Needles
The 6028 3.5mm Spring Needles is used along with the SQ oscilloscope probe for total hands-free measurements at the rated bandwidth. These needles are compatible with SQ200, SQ350, and SQ500 hands-free oscilloscope probes.
The PCBITE-7001 3.5mm Ground Springs are for handheld measurement using the SQ100, SQ200, SQ350, and SQ500 PCBite oscilloscope probes.
Insulated XL Base Plate
The Insulated XL Base Plate comes with a pre-fitted insulation cover and is available in 297mm x 420mm (DIN A3) dimensions.
Insulation Cover
The Insulation Cover eliminates reflection from microscope lightning and offers extra protection when working with small PCBs under the microscope. This insulation cover is included in all PCBite kits except kits with a small base plate.
3x Magnifier
The 3x Magnifier offers enhanced visibility of the work surface and AR coating to reduce reflections from the nearby light. This magnifier includes a strong magnet at the bottom. The 3x magnifier can be used as a handheld but not standalone without a metal surface as a base. This magnifier is made from CNC-machined aluminum.
2x4 Wire Harness
The 2x4 Wire Harness fits perfectly between PCBite probes and Saleae logic analyzer or devices with an IDC 2,54 (0.1″) pitch pin header.
Wear and Tear - PCBite Holder
The Wear and Tear - PCBite Holder comes with a set of yellow insulation washers (8 pieces) and a set of bottom caps (4 pieces).
PCBITE Cable Holders
The PCBITE-7006 Cable Holders are a set of color-coded cable holders in eight (8) different colors to easily identify the correct channel on your measurement tool and to keep cables away from your PCB under test.
Probe Tip Needles
The 5x Probe Tip Needles are spring-loaded test needles.
CATII Sprung Hook
The CATII Sprung Hook is for secure connection to wires and pins. It includes one sprung hook, two finger protections, and one alligator cable with 5mm clip. The hook is compatible with the SQ100, SQ200, SQ350, and SQ500 oscilloscope probes.
Probe Tip Protection Caps
4x Probe Tip Protection Caps keep probes safe when not in use. These caps are compatible with the SQ10, SQ100, SQ200, SQ350, SQ500, SQG15, and SQG30 probes.
Ground Cable Accessories
The Ground Cable Accessories are a set of cables, test hooks, and alligator cables for ground connection. It includes two test hooks, two alligator cables, two 10cm test cables, two 5cm test cables, and five 5mm ground clips. These components are compatible with the SQ10, SQ100, SQ200, SQ350, SQ500, SP10, SP100, and SP200 PCBite probes.