Sensirion SFC6000D Mass Flow Controllers

Sensirion SFC6000D Mass Flow Controllers are small, lightweight, and ideal for optimizing the size and weight of portable devices. The Sensirion SFC6000D has excellent repeatability, accuracy, control range, and speed. This highly integrated controller uses Sensirion's CMOSens® MEMS technology and thermal-mass measurement principle. The SFC6000 doesn't drift or require in-service re-calibration, thanks to a low number of electronic components. Selected configurations are available for immediate delivery.

Features

  • Price-performance ratio with 2%/0.2% accuracy/repeatability
  • Opens up applications where a mass flow controller is traditionally too costly
  • Wide control range (0.2%-100% full scale)
  • Calibrated for multiple gasses with exchangeable fittings
  • Digital RS485 interface
  • Compact and lightweight
  • Integrated design with few electronic components
  • Robust supply chain to enhance supply safety
  • No drift and re-calibration is required in the field
  • EK-F5x evaluation kit for quick and easy testing

Applications

  • Semiconductor
  • Analytical instruments
  • Medical equipment
  • Industrial automation

Videos

Publicado: 2023-03-06 | Actualizado: 2025-08-20