Sensirion SCD43 CO2 Sensor Evaluation Kit

Sensirion SCD43 CO2 Sensor Evaluation Kit features an SCD43 integrated on a development board, allowing quick testing of the SCD43 for different applications. The SCD43 Photoacoustic NDIR CO2 Sensor is a compact, high-accuracy air quality sensor designed to fulfill stringent building standards and offers a superior accuracy specification of ±(30ppm + 3% m.v.). The Sensirion SCD43 CO2 Sensor Evaluation Kit includes an SCD43 development board, adapter cable, and jumper wire set, and it requires the SEK-SensorBridge.

Features

  • Photoacoustic NDIR sensor technology PASens®
  • Reflow solderable for cost-effective assembly
  • Digital I2C interface
  • Integrated temperature and humidity sensor

Applications

  • Indoor air quality monitoring
  • Industrial processes
  • HVAC

Kit Contents

  • 1x SCD43 development board
  • 1x adapter cable

Photoacoustic NDIR (PA)

Infographic - Sensirion SCD43 CO2 Sensor Evaluation Kit
Publicado: 2025-09-18 | Actualizado: 2026-02-26