Silicon Labs xG24-RB4188A Antenna Diversity Radio Board

Silicon Labs xG24-RB4188A Antenna Diversity Radio Board is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). The xG24-RB4188A is an excellent starting point to get familiar with the EFR32™ Wireless Gecko Wireless System-on-Chip. This complete reference design for the EFR32xG24 Wireless SoC offers a matching network and two SMA connectors for 20dBm output power in the 2.4GHz band.

Features

  • EFR32xG24 Wireless Gecko Wireless SoC with 1536kB Flash and 256kB RAM (EFR32MG24B220F1536IM48)
  • 2x SMA connector
  • RF switch for antenna diversity
  • 8Mbit low-power serial flash for over-the-air upgrades

Kit Contents

  • 1x BRD4188B EFR32xG24 2.4GHz 20dBm Antenna Diversity Radio Board
  • 2x 2.4GHz WiFi antenna (KLS KLS1-WIFI-2.4G-04-MS-108MM)

Edge Impulse Resources

Infographic - Silicon Labs xG24-RB4188A Antenna Diversity Radio Board

Layout - Pro Kit Mainboard

Location Circuit - Silicon Labs xG24-RB4188A Antenna Diversity Radio Board

Layout - STK Mainboard

Location Circuit - Silicon Labs xG24-RB4188A Antenna Diversity Radio Board
Publicado: 2022-04-11 | Actualizado: 2024-03-29