SparkFun DEV-15096 Serial Basic Breakout

SparkFun DEV-15096 Serial Basic Breakout is a USB-to-Serial adapter based on the CH340C and takes advantage of the USB-C connector system. The Serial Basic Breakout works with 5V and 3.3V systems and can auto-install on most operating systems without additional drivers. SparkFun Serial Basic Breakout uses the CH340C integrated circuit to convert serial signals to USB. The USB-C provides up to three times the power delivery over the previous USB generation at 1.5A.

Features

  • USB-to-Serial adapter based on the CH340C
  • Compatible with 5V and 3.3V systems
  • Can be used as a general serial device for debugging
  • Serial Basic pinout mimics the common DTR/RXI/TXO/VCC/CTS/GND pinout found on hundreds of FTDI-to-USB derivatives
Publicado: 2019-01-17 | Actualizado: 2023-07-24