STMicroelectronics EVAL-L9963 Evaluation Boards for L9963 MCUs
STMicroelectronics EVAL-L9963 Evaluation Boards for L9963 MCUs evaluate the L9963 automotive chip for battery management applications. These boards from STMicroelectronics are used to develop 48V battery management systems (BMS) or as the lower stage of a distributed BMS (depending on total battery voltage). Thanks to EVAL-L9963-NDS, additional stages can be added.Features
- Pin connector for external MCU for FW development
- Measures from 4 to 14 cells in series, with 0us desynchronization delay between samples; also supports busbar connection without altering cell results
- Coulomb counter supporting pack overcurrent detection in both ignition-on and -off states
- Fully synchronized current and voltage samples
- 16-bit voltage measurement
- 2.66Mbps isolated serial communication with regenerative buffer, supporting dual access ring
- Transformer based isolation
- Up to 4 analog inputs for NTC sensing, plus PCB temperature sensing
- Onboard L9001 regulator power supply
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | RoHS - Mouser | Descripción |
|---|---|---|---|
| EVAL-L9963 | ![]() |
N | Herramientas de desarrollo de administración de IC L9963 Evaluation/Development Board: to be used an external user MCU for evaluati |
| EVAL-L9963-MCU | ![]() |
N | Herramientas de desarrollo de administración de IC L9963 Evaluation Board on board MCU preloaded firmware (GUI) |
Publicado: 2020-04-21
| Actualizado: 2025-01-08