STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules
STMicroelectronics LSM6DSL and LSM6DSM iNEMO Inertial Modules are "always-on" system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSL and LSM6DSM have low power consumption for both the accelerometer and gyroscope. The modules have a power consumption of 0.4mA in combo normal mode and 0.65mA in combo high-performance mode. The LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4kbytes for dynamic data batching.Features
- "Always-on" experience with low power consumption for both accelerometer and gyroscope
- Power consumption: 0.4mA in combo normal mode and 0.65mA in combo high-performance mode
- Smart FIFO up to 4kbyte based on features set
- Android M compliant
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- Hard, soft ironing for external magnetic sensor corrections
- ±2/±4/±8/±16 g full scale
- ±125/±245/±500/±1000/±2000dps full scale
- Analog supply voltage: 1.71V to 3.6V
- SPI and I2C serial interface with main processor data synchronization
- Dedicated gyroscope low-pass filters for UI and OIS applications
- Smart embedded functions: pedometer, step detector, and step counter, significant motion and tilt
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Embedded temperature sensor
- ECOPACK®, RoHS and "Green" compliant
Applications
- Motion tracking and gesture detection
- Sensor hub
- Indoor navigation
- IoT and connected devices
- Intelligent power saving for handheld devices
- EIS and OIS for camera applications
- Vibration monitoring and compensation
Block Diagram
Content Stream
Publicado: 2016-09-14
| Actualizado: 2024-02-14