STMicroelectronics ST87M01 NB-IoT Industrial Modules
STMicroelectronics ST87M01 Ultra-Compact, Low-Power Narrowband (NB-IoT) Industrial Modules are high-performance, fully programmable, certified LTE Cat NB2 NB-IoT and GNSS modules that cover worldwide cellular frequency bands and integrate advanced security functions. These low-power ST87M01 modules provide extended multi-regional LTE coverage. The integrated native GNSS receiver with multi-constellation access delivers enhanced and accurate localization. The modules feature ultra-low <2µA power consumption in low-power mode, transmit output power up to +23dBm, and operate in an industrial temperature range of -40°C to +85°C. The STM8701 offers a fully programmable IoT platform, providing flexibility that allows designers to embed their code directly in the module for simple applications. The modules can also be combined with a separate host microcontroller, enabling more sophisticated use cases.
STMicroelectronics ST87M01 Ultra-Compact NB-IoT Industrial Modules come in a 10.6mm x 12.8mm LGA footprint, making it ideal for applications requiring a small form factor. The ST87M01 can be used in wide-ranging IoT applications that require Low Power Wide Area Network (LPWAN) connectivity, such as smart grids, smart buildings, smart infrastructure, industrial condition monitoring and factory automation, smart agriculture and environmental monitoring. The ST87M01 is also ideal for tracking applications, safety monitoring for remote workers, asset tracking for equipment, and general intelligent logistics.
Features
- LTE, Category NB2, Release 15
- GNSS capability
- Worldwide regional bands coverage
- Single-tone / multi-tone / extended TBS and 2 HARQ up to DL: 127Kbps, UL: 159Kbps
- eDRX and PSM support
- Ultra-compact size
- Embedded IoT internet protocols
- Differential FOTA support
- Multiple I/F and GPIO
- Optional eSIM GSMA compliant with an additional secure element (SE)
Applications
- Environmental monitoring
- Industrial condition monitoring
- Factory automation
- Tracking
- Safety monitoring for remote workers
- Asset tracking for equipment
- Smart metering
- Smart grids
- Smart buildings
- Smart cities
- Smart infrastructure
- Smart agriculture
- General intelligent logistics
Specifications
- < 2µA low-power mode
- Up to +23dBm power output
- 10.6mm x 12.8mm LGA footprint
- -40°C to +85°C industrial temperature range