STMicroelectronics STEVAL-MKI197V1 Adapter Board
STMicroelectronics STEVAL-MKI197V1 Adapter Board facilitates the evaluation of MEMS devices in the LSM6DSO product family. The board offers an effective solution for fast system prototyping and evaluation within the user's own application. The STMicroelectronics STEVAL-MKI197V1 plugs into a standard DIL 24 socket. The adapter provides the complete LSM6DSOX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3, with a high-performance 32-bit microcontroller as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Features
- Complete LSM6DSOX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
- WEEE compliant
- RoHS compliant
Publicado: 2019-01-17
| Actualizado: 2024-01-16