STMicroelectronics SD4931 / SD4933 RF MOSFETs for ISM
STMicroelectronics SD4931 and SD4933 are RF vertical MOSFETs for the ISM market. The STMicroelectronics SD4931 and SD4933 operate at 50-100V CW and pulse conditions at HF and VHF frequencies. Operating at 50V, these STMicroelectronics RF MOSFETs can withstand 20:1 VSWR at continuous operation with breakdown voltage over 200V. The SD4931 and SD4933 are designed for use in a variety of applications, including semiconductor process equipment, solar cell processing, MRI equipment, broadcast transmitters, and more.Features
- Improved ruggedness V(BR)DSS > 200V
- Excellent thermal stability
- 20:1 all phases load mismatch capability
- POUT = 300W min. with 24dB gain @ 30MHz
- In compliance with the 2002/95/EEC European directive
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Id - Corriente de drenaje continua | Ganancia | Potencia de salida |
|---|---|---|---|---|---|
| SD4931 | ![]() |
Transistores de efecto de campo de semiconductor de óxido metálico (MOSFET) y radiofrecuencia (RF) RF Trans 200V 150W 14.8 dB at 175MHz | 20 A | 14.8 dB | 150 W |
| SD4933 | ![]() |
Transistores de efecto de campo de semiconductor de óxido metálico (MOSFET) y radiofrecuencia (RF) RF Trans 200V 300W 24 dB at 30 MHz | 40 A | 24 dB | 300 W |
Publicado: 2011-10-21
| Actualizado: 2022-03-11