Sunon CM036 Tubed Liquid Cold Plates
Sunon CM036 Tubed Liquid Cold Plates are designed to effectively solve the system thermal problems leading to an enhancement of operating performance. These plates are manufactured by using copper tubes that are firmly embedded into an aluminum base and adopt riveting skills to improve cooling effectiveness. The CM036 liquid tubed cold plates can be applied in various industries and applications such as 5G and inverter drive to solve thermal problems.Features
- CM036-20001N:
- 500W Thermal Design Power (TDP)
- 133.4mm x 57.2mm x 15.6mm dimension
- Weighs about 180gms
- CM036-20003N:
- 1kW Thermal Design Power (TDP)
- 233.4mm x 177.8mm x 15.6mm dimension
- Weighs about 1230gms
- CM036-20002N:
- 1kW Thermal Design Power (TDP)
- 228.58mm x 127mm x 16.8mm dimension
- Weighs about 940gms
Applications
- 5G
- Inverter drive
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Altura | Longitud | Ancho | RoHS - Mouser |
|---|---|---|---|---|---|
| CM036-20003N | ![]() |
14 mm | 233.4 mm | 177.8 mm | Y |
| CM036-20001N | ![]() |
14 mm | 133.4 mm | 57.2 mm | Y |
| CM036-20002N | ![]() |
15.2 mm | 228.58 mm | 127 mm | Y |
Publicado: 2021-07-19
| Actualizado: 2024-12-12