Susumu RM Thin Film Network Resistors
Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10,000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.Features
- Relative resistance tolerance and relative TCR definable among multiple resistors within the package
- ±0.01%, relative TCR: ±1ppm/°C relative resistance tolerance
- Number of resistors in package: 2 or higher
- RG series equivalent reliability and long term stability: less than ±0.1% drift after
- 10,000-hour stress test.
- RoHS compliant and lead free
Applications
- Precision measurement instrumentation, medical electronics, automotive electronics
- Voltage divider and amplification circuits that require very precise relative resistance tolerance and TCR
- Multi-step precision amplification circuits for minute signals
Publicado: 2011-12-07
| Actualizado: 2025-08-20