Taoglas C-V2X Patch Antennas for Automotive Applications
Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.Features
- Up to 80% efficiency
- Up to7.53dBi high gain
- Tuned for center positioning
- Tuned on 70mm x 70mm ground plane
Applications
- Vehicle-to-vehicle systems
- Vehicle-to-other systems
Additional Resources
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Frecuencia mínima | Frecuencia máxima | Ganancia | Cantidad de bandas | Polarización |
|---|---|---|---|---|---|---|
| DCP.5900.12.4.A.02 | ![]() |
5.85 GHz | 5.925 GHz | 5.89 dBi | 1 Band | RHCP |
| SDCP.5900.12.4.A.40 | ![]() |
5.85 GHz | 5.925 GHz | 4.64 dBi | 1 Band | RHCP |
| SDDCP.5900.25.10.A.08 | ![]() |
2.32 GHz | 5.925 GHz | 3.5 dBi, 5.4 dBi | 2 Band | LHCP, RHCP |
Publicado: 2020-11-16
| Actualizado: 2024-12-11