TDK MEM EMC Filters
TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.Features
- Entirely monolithic structure results in high reliability.
- Has sharp attenuation characteristics with excellent EMC suppression.
- Covers a wide range of frequencies.
- L, T, and π-circuit types available
View Results ( 28 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de corte | Tipo de circuito | Capacitancia | Régimen de voltaje | Régimen de corriente | Paquete / Cubierta |
|---|---|---|---|---|---|---|---|
| MEM2012SC220T001 | ![]() |
LC (T) Filter | 22 pF | 12 V | 1 A | 0805 (2012 metric) | |
| MEM1608P101RT001 | ![]() |
100 MHz | Pi Filter | 70 pF | 10 V | 100 mA | |
| MEM2012SC101T001 | ![]() |
LC (T) Filter | 100 pF | 12 V | 1 A | ||
| MEM2012SC100T001 | ![]() |
LC (T) Filter | 10 pF | 12 V | 1 A | ||
| MEM2012SC470T001 | ![]() |
LC (T) Filter | 47 pF | 12 V | 1 A | ||
| MEM1005PP251T001 | ![]() |
250 MHz | Pi Filter | 32 pF | 10 V | 350 mA | 0402 (1005 metric) |
| MEM1608D201RT001 | ![]() |
200 MHz | L Filter | 30 pF | 6.3 V | 200 mA | |
| MEM1608P25R0T001 | ![]() |
25 MHz | Pi Filter | 140 pF | 10 V | 100 mA | |
| MEM2012F10R0T001 | ![]() |
10 MHz | Pi Filter | 90 pF | 12 V | 200 mA | |
| MEM2012F25R0T001 | ![]() |
25 MHz | Pi Filter | 90 pF | 12 V | 200 mA |
Publicado: 2017-04-20
| Actualizado: 2022-03-11