TDK Inductors
TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.
Additional Resources
View Results ( 3963 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia | Ancho | Longitud | Altura | Serie |
|---|---|---|---|---|---|---|---|
| SPM7054VC-1R5M-D | ![]() |
Inductores de potencia - SMD IND 1.5uH,18.8A,5.7mohm,-55-155C | 1.5 uH | 7 mm | 7.5 mm | 5.4 mm | SPM-VC-D |
| TFM201210ALMAR24MTAA | ![]() |
Inductores de potencia - SMD 0.25uH 20% 22ohm 4.6A | 250 nH | 1.25 mm | 2 mm | 1 mm | TFM-ALMA |
| TMS322512ALM-R22MTAA | ![]() |
Inductores de potencia - SMD Thin-film 220nH 20% 11mohm 12A | 220 nH | 2.5 mm | 3.2 mm | 1.2 mm | TMS-ALM |
| VLS5030EX-330M-D | ![]() |
Inductores de potencia - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 | 33 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| TFM201610ALMAR15MTAA | ![]() |
Inductores de potencia - SMD 0.15uH 20% 16ohm 7.7A | 150 nH | 1.6 mm | 2 mm | 1 mm | TFM-ALMA |
| VLS5030EX-4R7M-D | ![]() |
Inductores de potencia - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 | 4.7 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| MLZ1608E100MT | ![]() |
Inductores de potencia - SMD 0603 10uH 20% | 10 uH | 0.8 mm | 1.6 mm | 0.8 mm | MLZ |
| ADL3225VT-4R7M-TL000 | ![]() |
Inductores de potencia - SMD 4.7uH _ 40 +150 C AEC-Q200 | 4.7 uH | 2.5 mm | 3.2 mm | 2.5 mm | ADL-VT |
| HPL505032F1080MRD3P | ![]() |
Inductores de potencia - SMD 80nH 20% 0.77mOhm 42A AEC-Q200 | 80 nH | 5 mm | 5 mm | 2.8 mm | HPL |
| MLF1005VR10JT000 | ![]() |
Inductores de RF - SMD .1 UH 5% | 100 nH | 0.5 mm | 1 mm | 0.5 mm | MLF |
Publicado: 2017-12-14
| Actualizado: 2026-05-14