TE Connectivity CH2 Control Unit Header Gen 2 Automotive Connector

TE Connectivity's (TE) CH2 Control Unit Header Gen 2 Automotive Connector combines NanoMQS 0.50mm, MCON 1.2mm, and AMP MCP 2.8mm/6.3mm terminal technologies in a compact, modular wire-to-board system. The TE CH2 features a space-efficient, horizontal (90°), stackable header design that supports multiple mixed-pin configurations. This flexibility allows designers to integrate signal and power connectivity while scaling across engine control unit (ECU) designs. CH2 Gen 2 connectors combine a miniaturized footprint, adaptable modular architecture, and multiple terminal technologies to help users maximize PCB space, simplify development, and deliver the reliability and performance demanded of leading-edge automotive designs.

Features

  • Platform-optimized miniaturized design for maximum PCB space efficiency
  • Horizontal (90°) stackable header design with multiple mixed-pin variants (12P, 23P, 28P, 29P, 52P, and 73P)
  • Spliceable architecture for maximum application flexibility
  • Mechanical keying features ensure error-proof assembly across multiple positions
  • Streamlined assembly process for ease and efficiency
  • 6A to 52A applications supported across multiple wire sizes (0.22mm2 to 6mm2)

Applications

  • Automotive
    • Body/comfort and convenience
    • Infotainment and connectivity
    • Advanced driver-assistance systems (ADAS)
    • Safety and control
  • Industrial and commercial transportation (ICT)
    • Sensing and control
    • External sensing and communications
    • Power distribution and control
  • Digital data networks
    • Compute and control systems
    • Edge devices and sensor networks
  • Industrial machine-level sensing and intelligence

Specifications

  • Compact, miniaturized design
  • Mixed signal and power platform combines NanoMQS 0.50mm, MCON 1.2mm, and AMP MCP 2.8mm and 6.3mm terminals in one connector
  • Designed to meet demanding USCAR and OEM performance requirements
  • Error-proof assembly - mechanical keying and color coding help prevent mis-mating
  • Future-ready connectivity - optimized for zonal and domain controller architectures

Vehicle Architecture Transformation

Chart - TE Connectivity CH2 Control Unit Header Gen 2 Automotive Connector

Terminal Technologies

Chart - TE Connectivity CH2 Control Unit Header Gen 2 Automotive Connector
Publicado: 2026-10-05 | Actualizado: 2026-10-15