TE Connectivity enetSEAL+ Connector System

TE Connectivity's (TE) enetSEAL+ Connector System supports single-pair Ethernet (SPE) connections compliant with IEEE 100BASE-T1 and BroadR-Reach communication protocol. This rugged and durable system enables the transmission and reception of 100Mbps over a single, unshielded twisted pair (UTP) cable. The connectors deliver long-term reliability and dependable performance in harsh environments using industry-proven MCON 1.2 clean body (CB) terminals for high-vibration applications. A built-in secondary locking feature provides extra contact retention security. TE enetSEAL+ Connector System applications include network backbone 100/1000 Base-T1, displays, camera systems, sealed controllers, gateways/switches, telemetry units, and radar/LiDAR.

Features

  • Supports SPE connections compliant with IEEE 100BASE-T1 and BroadR-Reach communication protocol
  • Rugged and durable, dependable performance in harsh environments
  • Meets USCAR2 ingress protection, vibration, and design standards
  • Industry-proven MCON 1.2 CB terminals for high vibration and long-term reliability
  • Convenient assembly and maintenance
  • Secure contact retention with a built-in secondary locking feature
  • Provides multiple keying options and clips for multiple panel thicknesses
  • Supports 22AWG to 20AWG jacketed UTP cable
  • IP69K performance with optional backshell
  • Supports small footprint and wide range of applications with a plug that fits through 20mm hole

Applications

  • Network backbone 100/1000 Base-T1
  • Displays
  • Camera systems
  • Sealed controllers
  • Gateways/switches
  • Telemetry units
  • Radar/LiDAR

Videos

Publicado: 2020-03-12 | Actualizado: 2026-07-14