TE Connectivity RF Adapters

TE Connectivity's (TE) RF Adapters provide reliable electrical performance by offering excellent VSWR and low insertion loss. The robust design of these adapters provides high durability and allows them to withstand up to 500 mating cycles. TE's RF Adapters are designed for testing equipment, antennas, and filters in various fields like data communication, military, industrial, automotive, medical, and aerospace applications.

Features

  • Low insertion loss
  • Excellent VSWR
  • High-durability

Applications

  • Data communication
  • Military
  • Industrial
  • Automotive
  • Medical
  • Aerospace
View Results ( 9 ) Page
N.º de artículo Hoja de datos Descripción Material del cuerpo Revestimiento del contacto Material del contacto Frecuencia máxima Tipo de producto Estilo de montaje
2081555-1 2081555-1 Hoja de datos Adaptadores RF - Entre series 7-16 DIN Male to 4.1/9.5 DIN Male Brass Silver Brass 6 GHz RF Adapters - Between Series Free Hanging
2081556-1 2081556-1 Hoja de datos Adaptadores RF - En series 7-16 DIN Male to7-16 DIN Female Low PIM Brass Silver Beryllium Copper 6 GHz RF Adapters - In Series
2081563-1 2081563-1 Hoja de datos Adaptadores RF - En series N Female to N Female 4 Hole Fl-Mount A05 Steel Gold Beryllium Copper 18 GHz RF Adapters - In Series Flange, 4-Hole
2081554-1 2081554-1 Hoja de datos Adaptadores RF - En series 4.3-10 Female to 4.3-10Female Adapter Brass Silver Beryllium Copper 6 GHz RF Adapters - In Series
2081557-1 2081557-1 Hoja de datos Adaptadores RF - Entre series N Male to 7-16 DIN Male Brass Silver Brass 6 GHz RF Adapters - Between Series Free Hanging
2081559-1 2081559-1 Hoja de datos Adaptadores RF - En series N Female to 7-16 DIN Male, low PIM Brass Silver Phosphor Bronze 6 GHz RF Adapters - In Series
2081553-1 2081553-1 Hoja de datos Adaptadores RF - Entre series 4.1/9.5 Mini DIN Male to N Female Brass Silver Beryllium Copper 8 GHz RF Adapters - Between Series Free Hanging
2081558-1 2081558-1 Hoja de datos Adaptadores RF - Entre series N Male to 4.3-10 Male Brass Silver Brass 6 GHz RF Adapters - Between Series Free Hanging
2081562-1 2081562-1 Hoja de datos Adaptadores RF - En series N Female to N Female Steel Gold Beryllium Copper 18 GHz RF Adapters - In Series
Publicado: 2018-08-28 | Actualizado: 2023-01-13