TE Connectivity / Alcoswitch Subminiature Switches
TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.Features
- Cost-effective when replacing existing miniature mechanical switches
- Increased board or panel space and match existing functions
- Reduce maintenance and replacement costs with reliable performance
- Faster assembly time with re-flow or wave solder compatible styles
- Reduces manual assembly time with pick-and-place compatible tape and reel packaging
- Compact design
- IP67 rated
- Vertical and right-angle versions
Applications
- Set top boxes
- Control panels / boxes
- Light fixtures
- Industrial machinery
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Descripción | Estilo de terminación | Forma de contacto | Estilo de montaje |
|---|---|---|---|---|---|
| PMS9P1B10M2RE | ![]() |
Interruptores con pulsador PC Thru-Hole Gold Off-Mom PB Switch | PC Pin | SPST | Bushing Mount |
| RMS1R102M7QES | ![]() |
Interruptor oscilador Vert R/A PC TH Slvr SP On-None-On RS | Solder Pin | SPDT | Through Hole |
| RMS1R102M1QES | ![]() |
Interruptores alternadores Solder Lug Slvr SP On-None-On RS | Solder Lug | SPDT | Panel Mount |
| TMS1T4B5M2RE | ![]() |
Interruptores alternadores PC Thru-Hole Gold SP On-None-On TS | Solder Pin | SPDT | Panel Mount |
| PMS9P1B10M2QE | ![]() |
Interruptores con pulsador PC Thru-Hole Slvr Off-Mom PB Switch | PC Pin | SPST | Bushing Mount |
| TMD1T4B5M1QE | ![]() |
Interruptores alternadores Solder Lug Slvr DP On-None-On TS | Solder Lug | DPDT | Panel Mount |
| TMS1T3B1M1QE | ![]() |
Interruptores alternadores Solder Lug Slvr SP On-None-On TS | Solder Lug | SPDT | Panel Mount |
| TMS1T5B2M7RE | ![]() |
Interruptores alternadores Vert R/A PC TH Gold SP On-None-On TS | Solder Pin | SPDT | PCB Mount, Right Angle, Vertical |
| TMS3T5B2M6RE | ![]() |
Interruptores alternadores R/A PC TH Gold SP On-Off-On TS | Solder Pin | SPDT | PCB Mount, Right Angle |
| TMS6T3B1M1QE | ![]() |
Interruptores alternadores Solder Lug Slvr SP Off-None-On TS | Solder Lug | SPDT | Panel Mount |
Publicado: 2015-01-06
| Actualizado: 2025-03-12