Teledyne FLIR MR265 Moisture Meter & Thermal Imager

Teledyne FLIR MR265 Moisture Meter and Thermal Imager features MSX® (Multi-Spectral Dynamic Imaging enhancement) and IGM™ (Infrared Guided Measurement) technology. The MR265 is a combination pin and pinless moisture meter with thermal imaging designed to show building and facilities maintenance professionals where to investigate issues related to moisture, air leaks, and insulation voids. This meter helps users quickly scan and target problem areas by visually guiding them to the area where it is possible to take measurements, analyze readings, and ensure the issues are fixed. The Teledyne FLIR MSX technology makes it easy to recognize where problems are located by embossing visual details from the built-in visual camera onto thermal images. 

Features

  • IGM technology
  • MSX technology 
  • Thermal imaging
  • 160 x 120 (19,200 pixels) built-in thermal camera
  • 2MP visual camera
  • Bright work light
  • Laser

Specifications

  • 8GB internal memory
  • 28.5cm x 14.5cm x 10.5cm packaging size
  • 2m (6.6') drop test result
  • 9Hz image update speed frequency

Videos

Publicado: 2021-07-12 | Actualizado: 2022-03-11