Teledyne LeCroy T3EL Electronic Loads

Teledyne LeCroy T3EL Electronic Loads are single-channel units that offer up to 300W total power. These devices feature four static / dynamic modes: CC / CV / CR / CP. Typical applications for Teledyne LeCroy T3EL Electronic Loads include power, battery/handheld device designs, industrial, LED lighting, automotive electronics, and aerospace.

Features

  • Single channel
  • DC 150V/30A, total power up to 200W (T3EL150302P) or 300W (T3EL150303P)
  • 4 static modes / dynamic mode: CC / CV / CR / CP
  • CC dynamic mode: continuous, pulsed, toggled
  • CC dynamic mode: 25kHz, CP dynamic mode: 12.5kHz, CV dynamic mode: 0.5Hz
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Potencia de salida
T3EL150302P T3EL150302P Hoja de datos Cargas electrónicas de CC Programmable Single Channel DC Electronic Load, 150V/30A/200W 200 W
T3EL150303P T3EL150303P Hoja de datos Cargas electrónicas de CC Programmable Single Channel DC Electronic Load, 150V/30A/300W 300 W
Publicado: 2019-07-09 | Actualizado: 2023-12-29