Texas Instruments DAC53401EVM Evaluation Module
Texas Instruments DAC53401EVM Evaluation Module is a platform for evaluating the DAC53401. The DAC53401 is a single-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution with a unipolar output voltage of up to 5V.Two additional boards are required to operate the DAC53401EVM Evaluation Module properly. The Texas Instruments BOOSTXL-DAC-PORT BoosterPack (for the I2C programming interface) and the MSP-EXP432E401Y MCU LaunchPad™ development kit. These devices are sold separately.
Features
- Integral nonlinearity (INL): ±1LSB (max) at 5V output
- Internal reference
- I2C interface
Layout
Publicado: 2019-12-23
| Actualizado: 2024-02-14