Texas Instruments HSEC180ADAPEVM Adapter Board for SOM

Texas Instruments HSEC180ADAPEVM Adapter Board is a 180-pin High-Speed Edge Card (HSEC) adapter for TI C2000 System-On-Module (SOM) platforms, providing backward compatibility with C2000 HSEC-based EVMs.

The HSEC180ADAPEVM connects 180-pins from the SOM board to HSEC pins for use with legacy C2000 HSEC Docking Stations, such as the TMDSHSECDOCK. The TI HSEC180ADAPEVM also features two DP83826 10Mbps/100Mbps Industrial Ethernet PHYs for evaluating EtherCAT® functionality on C2000 Microcontroller SOM platforms.

Features

  • Standard 180-pin HSEC interface
  • Compatibility with XDS110ISO-EVM for emulation
  • 2x DP83826 10Mbps/100Mbps Industrial Ethernet PHY with 2x RJ-45 Ethernet jacks
  • Fast Serial Interface (FSI) header
  • ADC filtering and ESD protection for dedicated Analog HSEC pins

Kit Contents

  • HSEC180ADAPEVM PCB
  • Quick Start Guide
  • Not included: HSEC Dock and F29H85X-SOM-EVM

System Description

Location Circuit - Texas Instruments HSEC180ADAPEVM Adapter Board for SOM

Functional Block Diagram

Block Diagram - Texas Instruments HSEC180ADAPEVM Adapter Board for SOM

Power Tree

Texas Instruments HSEC180ADAPEVM Adapter Board for SOM
Publicado: 2024-08-10 | Actualizado: 2025-04-16