Texas Instruments LM5157EVM-BST Converter Evaluation Module (EVM)
Texas Instruments LM5157EVM-BST Converter Evaluation Module (EVM) showcases the features and performance of the LM5157. The Texas Instruments LM5157 is a wide input voltage boost converter with a dual random spread spectrum. The standard configuration is designed to provide a regulated output of 12V at 1.6A from an input of 3V to 9V (load derated by half from < 6V input), switching at 2.1MHz.Features
- Tightly regulated output voltage of 12V with 1% accurate reference voltage
- A high conversion efficiency of > 92% at full load
- Constant cycle-by-cycle peak inductor current limit over the input voltage range
- Multiple BIAS pin and VCC pin connections to test various configurations
- BIAS is connected to VCC
- BIAS is supplied with an external power supply
- BIAS is supplied by an output voltage
- Programmable hiccup mode for output overcurrent protection
- User-adjustable soft-start time using CSS
- Output overvoltage protection
- Power good (PGOOD) indicator with selectable pullup source
- 2.1MHz Switching frequency
- External clock synchronization
- Programmable dual random spread spectrum reduces the EMI
Required Equipment
- Power Supply
- An input voltage source (VIN) should be a variable supply capable of 0V to 10V and source at least 10A
- Multi-Meters
- Voltmeter 1
- Input voltage, connect from VIN+ to VIN-
- Voltmeter 2
- Output voltage, connect from VOUT+ to GND
- Ammeter 1
- Input current must be able to handle 10A
- A shunt resistor can be used as needed
- Ammeter 2
- Output current must be able to handle 2A
- A shunt resistor can be used as needed
- Voltmeter 1
- Electronic Load
- The load should be constant resistance (CR) or constant current (CC) capable
- It should safely handle 2A at 12V
- Oscilloscope
- 20MHz bandwidth and AC coupling
- Measure the output voltage ripple directly across an output capacitor with a short ground lead
- It is not recommended to use a long-leaded ground connection due to the possibility of noise being coupled into the signal
- To measure other waveforms, adjust the oscilloscope as needed
Test Setup
Publicado: 2020-11-24
| Actualizado: 2024-10-01