Texas Instruments LMK60xx Fixed Frequency Differential Oscillators
Texas Instruments LMK60xx Fixed Frequency Differential Oscillators are low jitter oscillator that generates a commonly used reference clock. The device is pre-programmed in the factory to support any reference clock frequency. The supported output formats are LVPECL, LVDS up to 800MHz, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60xx operates from a single 3.3V ±5% supply.Features
- Low noise, high performance
- Jitter: 150fs RMS typical Fout > 100MHz
- PSRR: –60dBc, robust supply noise immunity
- Supported output format
- LVPECL and LVDS up to 800MHz
- HCSL up to 400MHz
- Total frequency tolerance of ±50ppm (LMK60X2) and ±25ppm (LMK60X0)
- 3.3V operating voltage
- Industrial temperature range (–40ºC to +85ºC)
- 7mm×5mm 6-pin package that is pin-compatible with industry standard 7050 XO package
Applications
- High-performance replacement for crystal, SAW, or silicon-based oscillators
- Switches, routers, network line cards, BaseBand Units (BBU), servers, storage/SAN
- Test and measurement
- Medical imaging
- FPGA, processor attach
Publicado: 2017-03-08
| Actualizado: 2025-03-05